SF100-303005 | |
---|---|
DigiKey Part Number | 102-5106-ND |
Manufacturer | |
Manufacturer Product Number | SF100-303005 |
Description | THERM PAD 30MMX30MM 1 SHEET=98PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.53000 | ¥79.53 |
10 | ¥77.33900 | ¥773.39 |
25 | ¥73.04280 | ¥1,826.07 |
50 | ¥68.74700 | ¥3,437.35 |
100 | ¥64.45040 | ¥6,445.04 |
250 | ¥60.15372 | ¥15,038.43 |
500 | ¥55.85702 | ¥27,928.51 |
1,000 | ¥54.78289 | ¥54,782.89 |