CM23-1.9-01AC | |
---|---|
DigiKey Part Number | 1681-1000-ND |
Manufacturer | |
Manufacturer Product Number | CM23-1.9-01AC |
Description | TEM 8.18X6.02X1.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 3.4W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | CM23-1.9-01AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 8.18mm L x 6.02mm W | |
Qmax @ Th | 3.4W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.65mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 2.8 V | |
Resistance | 1.23 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.82000 | ¥187.82 |
5 | ¥176.26400 | ¥881.32 |
10 | ¥172.07100 | ¥1,720.71 |
25 | ¥165.77640 | ¥4,144.41 |
50 | ¥161.57840 | ¥8,078.92 |
100 | ¥157.38230 | ¥15,738.23 |