MIKROE-3828 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3828-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3828 |
Description | PELTIER ELEMENT TEC1-12706 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 50.0W @ 25°C 6.4 A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | - | |
Qmax @ Th | 50.0W @ 25°C | |
Delta Tmax @ Th | 66°C @ 25°C | |
Height | - | |
Current - Max | 6.4 A | |
Voltage - Max | 14.4 V | |
Resistance | 1.98 Ohms | |
Operating Temperature | - | |
Features | Lead Wires |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.78000 | ¥79.78 |