VideoLibrary
How to use SPI communication on the Particle Photon – Maker.io Tutorial | Digi-Key Electronics
This video explains the basic differences between SPI and I2C communication as well as the peripheral pins and code required to enable the Photon to send and receive data with external devices.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      How to use SPI communication on the Particle Photon – Maker.io Tutorial | DigiKey

      SPI communication allows the user to attach multiple devices to a Particle Photon using the dedicated SPI pins. This video explains the basic differences between SPI and I2C communication as well as the peripheral pins and code required to enable the Photon to send and receive data with external devices.

      4/2/2019 10:00:52 PM