VideoLibrary
How to Power a Particle Photon – Maker.io Tutorial | Digi-Key Electronics
This video describes in detail the Photon’s USB, regulated 9V or external 3.3V power input methods and the recommended companion circuitry to prevent damage due to over-voltage.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      How to Power a Particle Photon – Maker.io Tutorial | DigiKey

      The Particle Photon includes a variety of power inputs that are utilized depending upon project configuration. This video describes in detail the Photon’s USB, regulated 9V or external 3.3V power input methods and the recommended companion circuitry to prevent damage due to over-voltage. The Vbat coin cell input for the onboard real-time clock is also discussed.

      3/28/2019 1:48:28 PM