VideoLibrary
Texas Instruments DAC80004 DAC | Digi-Key Daily
TI's DAC80004 ultra small, 14 pin digital to analog converter has 16 bit performance, power supply range of 2.7-5.5 volts, and are ideal for portable applications.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Texas Instruments DAC80004 DAC | DigiKey Daily

      Texas Instrument’s DAC80004 is an ultra-small, quad output voltage digital to analog converter. This tiny 14 pin VSON or TSSOP device offers true 16 bit performance with excellent linearity of less than 1 LSB integral and differential nonlinearity. To eliminate the chance of unwanted outputs upon startup, the DAC80004 powers up at zero scale or mid-scale, depending on the requirements until it receives a valid code. With a wide power supply range of 2.7 to 5.5 volts, power consumption of 1 milliamp per channel, which reduces to 3 microamps in sleep mode, combined with the small form factor, these are ideal for portable, battery powered applications.

      8/1/2016 4:51:54 PM

      Texas Instruments DAC80004 DAC DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      IC DAC 16BIT V-OUT 14VSONDAC80004IDMDTIC DAC 16BIT V-OUT 14VSON339 - 立即发货
      1 : ¥192.44
      剪切带(CT)
      250 : ¥129.34
      卷带(TR)
      1 : ¥192.44
      Digi-Reel® 得捷定制卷带
      查看详情
      EVAL BOARD FOR DAC80004DAC80004EVMEVAL BOARD FOR DAC800040 - 立即发货
      1 : ¥528.29
      散装
      查看详情
      IC DAC 16BIT V-OUT 14TSSOPDAC80004IPWIC DAC 16BIT V-OUT 14TSSOP482 - 立即发货
      1 : ¥192.44
      管件
      查看详情
      IC DAC 16BIT V-OUT 14VSONDAC80004IDMDRIC DAC 16BIT V-OUT 14VSON0 - 立即发货
      3000 : ¥100.93
      卷带(TR)
      查看详情
      IC DAC 16BIT V-OUT 14TSSOPDAC80004IPWRIC DAC 16BIT V-OUT 14TSSOP0 - 立即发货
      2000 : ¥101.82
      卷带(TR)
      查看详情