STMicroelectronics SLLIMM-nano Devices | DigiKey Daily
STMicroelectronics offers its SLLIMM-nano devices, which are MOSFET-based small low-loss intelligent molded modules, to provide a compact, high performance AC motor drive in a simple, rugged design. It is composed of six MOSFETs and three half-bridge HVICs for gate driving, providing low EMI characteristics with optimized switching speed. The SLLIMM nano features a 1 A and 2 A current rating at 25°C with 500 V breakdown voltage, 150°C of maximum operating junction temperature, and low MOSFET on-resistance, which ensure high overall energy efficiency and reduced cost in built-in motor applications.
STMicroelectronics SLLIMM-nano Devices DigiKey Daily
图片 | 制造商零件编号 | 描述 | 类型 | 配置 | 电流 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STIPN2M50-H | POWER DRVR MOD 500V 2A 26DIP MOD | MOSFET | 三相反相器 | 2 A | 469 - 立即发货 |
1 : ¥61.45
管件
| 查看详情 |