VideoLibrary
Seeed Studio 1Sheeld Arduino Shield | Digi-Key Daily
1Sheeld Arduino shield from Seeed Studios provides a quick and cost-effective way to communicate with Android apps via Bluetooth 2.1.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Seeed Studio 1Sheeld Arduino Shield | DigiKey Daily

      DigiKey is proud to offer the 1Sheeld, an Arduino shield to replace all other shields. This shield uses Bluetooth 2.1 to communicate with a specific app on any Android based phone and uses the sensors, switches, LEDs, and wireless capabilities already built into the phone . This allows the Arduino to access all of these items with a single board and a single UART interface instead of requiring separate boards for each feature. With a large amount of virtual shields already created, the 1Sheeld will provide a faster and less expensive way of prototyping your Arduino projects.

      8/12/2016 2:03:49 PM
      Parts are not available