VideoLibrary
LTC6752
In this video, a new high speed CMOS output comparator family, the LTC6752, is introduced. The comparators exhibit extremely high toggle rates of 280 MHz and very low propagation delays of only 2.9ns.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      LTC6752

      In this video, a new high speed CMOS output comparator family, the LTC6752, is introduced. The comparators exhibit extremely high toggle rates of 280 MHz and very low propagation delays of only 2.9ns. An overview of important features and specifications is presented. A brief description of each of the five members of the family is given. Ways in which the digital output logic levels can be decoupled from the analog input signal range are shown. Two applications that make use of the high speed of the devices are presented…a clock recovery application which makes use of the separate supplies feature, and a line receiver application which takes advantage of the excellent high frequency common mode rejection of the devices.

      10/19/2015 2:40:36 PM

      LTC6752

      图片制造商零件编号描述可供货数量价格查看详情
      IC COMPARATOR 1 GEN PUR 12QFNLTC6752HUD-3#PBFIC COMPARATOR 1 GEN PUR 12QFN0 - 立即发货
      1 : ¥59.21
      管件
      查看详情
      IC COMPARATOR 1 GEN PUR 12QFNLTC6752HUD-3#TRPBFIC COMPARATOR 1 GEN PUR 12QFN0 - 立即发货
      2500 : ¥24.09
      卷带(TR)
      查看详情
      IC COMPARATOR 1 GEN PUR 12QFNLTC6752IUD-3#PBFIC COMPARATOR 1 GEN PUR 12QFN1082 - 立即发货
      1 : ¥54.66
      管件
      查看详情