Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Product List
The MGDT series is available in two turns ratios: 1:1:1 or 1:1.25:1.25 with a split secondary output. There are two package styles with thru-hole and surface mount terminations available. Lead free versions are available in the thru-hole and SMD packages with leaded versions also available in the thru-hole package. Dielectric withstand voltage is 3750 VAC for drive to gate and 2500 VAC for gate to gate. Maximum drive excite level is 80 Vµs. Minimum magnetizing inductance is 240 µH. Maximum leakage inductance is 0.5 µH. DC resistances range from 0.35 ohms to 0.5 ohms per winding. Interwinding capacitances range from 10 to 25 pF.
PTM Published on: 2018-02-26