In summary, the Vishay CRCW-HP pulse-proof, high-power, thick-film chip resistor series offers a power rating up to 1.5W in case size 2512 and maximum current up to 20A in case size 1218, 0 Ω jumper. It allows for a reduction in component counts and replacement of larger case sizes to save board space, ultimately lowering costs for production and the overall bill of material of a design. Important high-reliability applications will benefit from AEC-Q200 qualification and excellent moisture resistivity against Biased Humidity conditions. Combining the advantage of high rated dissipation and small case size in one device, the CRCW-HP series is the perfect choice for emerging high power electronics.