Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Product List
In summary, the Vishay MM HV High Voltage Thin Film MELF resistor series offers operating voltages up to 1000 V, which allows for a reduction in component count to save board space and lower costs in high voltage circuits. Due to the cylindrical design, the MM HV also allows for high rated dissipation and features an excellent pulse load capability, making the MM HV series an excellent choice for most fields of today’s and tomorrow’s emerging high voltage electronics, including alternative energy, automotive, and industrial applications.
PTM Published on: 2018-03-27