Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Product List
Also included in the PFE Series are six “F” or “Full Function Versions,” which have added features including: active current sharing (up to six modules) and remote On/Off control. The PFE500F is rated at 500 watts and the PFE1000F is rated from 720 W up to 1000 W, depending upon the output voltage. Like the other PFE modules, these too are available with fully regulated DC outputs of either 12 V, 28 V, or 48 V and have wide adjustment ranges for specific applications. Maximum base plate temperature range from +85 degree C up to +100 degrees C. The PFE500F is only slightly larger than the PFE500S. The PFE1000F is the largest of the series, but is still a very compact package for the amount of output power it can provide.
PTM Published on: 2009-05-09