In summary, Silicon Labs’ USB solutions are designed to reduce cost, simplify design and shorten development time. Great analog capabilities with superior performance than any competitor with an equivalent USB product. A high performance ADC that is five times faster than any competitor with 10-bit resolution and 500 ksps sampling rate and high-speed comparators that are 50% faster than any competitor. A high performance processing core up to 48 MIPS enables lower power consumption by allowing the system to stay in low power modes for longer periods of time. There is also enough processing power to emulate custom or standard peripherals without compromising performance. USB crystal-less operation capability that allows full USB operation without the need for an external crystal. This reduces BOM cost by eliminating an external crystal and other associated components. OTP versions for cost sensitive applications (C8051T62x/32x) are available. The new USB families products are supported by production ready-software, step by step application notes and easy to learn development tools. Finally, another key attribute of these product families are the pin and code compatibility with existing products, enabling customers to easily migrate. Customers will be able to add new functionality based on the new and enhanced features that these USB families have or explore a cost reduction by migrating to OTP based devices.