To help with applications requiring extreme temperatures, Sanyo Denki offers a series of wide temperature range fans. These fans are rated for operation with a widened temperature range from -40°C to +85°C. Even under these extreme conditions, these fans have a rated L10 life of 40,000 hours at 85°C. These fans accomplish the wide temperature range with use of multiple design advancements. The primary change is the usage of an aluminum frame and bearing housing. This structure allows for extra heat dissipation from the bearings to keep their operating temperate at a minimum. These fans also make use of specialized ceramic ball bearings with custom grease specific for wide temperatures.