The second kit is the Renesas starter kit+ for RX671. This kit allows evaluation of all the extensive features of the RX671 MCU. RX671's main features such as capacitive touch sensing, USB, CAN, serial sound interface, SD host interface, and external bus can all be implemented and tested. Additionally, this board has passed the FreeRTOS qualification in combination with Renesas' Wi-Fi Pmod expansion board. Qualified sample programs can be downloaded from GitHub so that evaluation can be promptly started by using the kit to connect to AWS cloud services.