In summary, based on the ARM® Cortex®-M0+ core, the LPC51U68 MCU pushes the performance of the core to 100MHz, which is more than 2x faster than current Cortex®-M0+ based products. The LPC51U68 MCU also provides expanded memory resources of up to 96kB on-chip SRAM and 256kB on-chip flash programming memory with flash accelerator. Flexibility and integration also take a key role in the design of the LPC51U68, with up to 8 flexible serial communication peripherals, a crystal-less full-speed USB and a variety of timers, a 12-channel ADC, and temperature sensors. The LPC51U68 MCU brings unparalleled design flexibility, computing performance, and integration into today’s demanding IoT and industrial applications needs. The LPC51U68 MCU also provides pin-function compatibility with ARM® Cortex®-M4 based devices, such as the LPC5410x and LPC5411x MCU families. In addition, the LPC51U68 MCUs are fully supported by NXP’s MCUXpresso software and tools including software development kit support (MCUXpresso SDK), integrated development environment or IDE, system configuration tools (MCUXpresso Config Tools), and a development board for rapid prototyping and to enable evaluation of the LPC51U68 MCU.