The DD1 series is a single row connector with thirty contacts while the DD2 series is a dual row connector with forty contacts. They have current ratings of 0.5A per pin for the signal contacts, and 1A per pin for the power contacts. High durability is important for docking connectors, so the DD1 and DD2 series are rated for 10,000 mating and un-mating cycles.