In summary, C&K offers a variety of Tact and Slide switches which are ideally suited to the specific needs of wearable devices which include smart watches, activity trackers, smart glasses, and wearable cameras. The advantages of C&K products in the market include small form factors, corrosion resistance, long cycle life, and ability for customization. Tact switches are available in footprints ranging from 6.8 mm x 6.2 mm down to 3 mm x 2 mm and Slide switches are available in sizes as small as 6.7 mm x 2.6 mm. Mounting options are generally SMT for high speed automatic assembly but through hole (THT) can be provided for added board strength. Most switches also offer both vertical and side actuation for design flexibility.