Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Slide 26
Slide 27
Slide 28
Product List
Microchip's most recent LF-RFID reader design is the ATA5505. It is an 8-bit AVR microcontroller with an LF reader peripheral on board. The included 16kB flash memory is sufficient to program the RFID code as well as additional user code. Several I/O pins are available. The LF RFID section does not even require a crystal. The ATA5505 is based on the well-known U2270B; both parts are easy to use and enable smooth application. The ATA5505 comes in a tiny 38-pin package measuring only 5mm x 7mm.
PTM Published on: 2012-12-17