Some of the key features of the AT series include: 2, 3, 4, 6, 8, 12, and 18 positions available; improved ergonomically designed latch; thermoplastic housing; silicon seal; fail-safe locks; removable contacts; and custom coloring and keying options. The stamped or machine contacts can accept AWG 14 to 20 wires and can be inserted or removed by hand. The contacts can be terminated with all current industry standard tooling. In addition to these features, the connectors are rated to 13A current handling for all sizes.