The Thermometrics combination pressure and temperature sensor is available in three different part numbers. The GE-2098 has an absolute pressure range of 20 to 204 kPa (2.9 to 29.6 psi) and is constructed of 304 stainless-steel. The GE-2096 has an absolute pressure range of 50 to 550 kPa (7.3 to 79.8 psi) and is constructed of 3600 brass. The GE-2099 has an absolute pressure range of 76 to 665 kPa (11 to 95 psi) and it is also constructed of 3600 brass. All part numbers are outfitted with M14 x 1.5 mating port size with a mating connector part that is specific to that part number.