
图像仅供参考,请参阅产品规格书。
M7E-02DGN2 | |
|---|---|
DigiKey 零件编号 | M7E-02DGN2-ND |
制造商 | |
制造商产品编号 | M7E-02DGN2 |
描述 | DISPLAY LED 7-SEG 1" SGL GREEN |
客户内部零件编号 | |
详细描述 | 显示器模块 - LED 字符与数字 绿色 7 段 1 字符 12V ~ 24V 1.890" 高 x 1.181" 宽 x 1.693" 直径(48.00mm x 30.00mm x 43.00mm) |
规格书 | 规格书 |
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
市场库存: 2 立即查看
在 Digi-Key 的其他供应商
2现货
由 WEC 发货