CGPT
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
CGPT-1.5/0.5-0-SP HEAT SHRINK 1.5MM BLACK 1=1M | HEAT SHRINK 1.5MM BLACK 1=1M | 600 | 线轴 | - | |
CGPT-4.8/2.4-0-SP HEAT SHRINK 4.8MM BLACK METER | HEAT SHRINK 4.8MM BLACK METER | 4,059 | Digi-Spool™, Continous Spool | - | |
CGPT-1.6/0.8-0-SP CGPT-1.6/0.8-0-SP METER | CGPT-1.6/0.8-0-SP METER | 1,608 | Digi-Spool™, Continous Spool | - | |
CGPT-3.2/1.6-0-SP HEAT SHRINK 3.2MM BLACK METER | HEAT SHRINK 3.2MM BLACK METER | 306 | Digi-Spool™, Continous Spool | - | |
CGPT-9.5/4.8-0-SP CGPT-9.5/4.8-0-SP 1PC=1 METER | CGPT-9.5/4.8-0-SP 1PC=1 METER | 1,593 | Digi-Spool™, Continous Spool | - | |
CGPT-6.4/3.2-0-SP HEAT SHRINK 6.4MM BLACK METER | HEAT SHRINK 6.4MM BLACK METER | 155 | Digi-Spool™, Continous Spool | - | |
CGPT-9/3-0-SP HEAT SHRINK 9.0MM BLACK METER | HEAT SHRINK 9.0MM BLACK METER | 344 | Digi-Spool™, Continous Spool | - | |
CGPT-19/9.5-0-SP HEAT SHRINK 19MM BLK METER | HEAT SHRINK 19MM BLK METER | 5,617 | Digi-Spool™, Continous Spool | - | |
CGPT-9.5/4.8-X-SP HEAT SHRINK 1=1M | HEAT SHRINK 1=1M | 0 | 散装 | - | |
CGPT-1.6/0.8-2-SP HEATSHRINK 0.063" X 1M RED | HEATSHRINK 0.063" X 1M RED | 0 | 线轴 | - | |
CGPT-3/1-X-SP HEAT SHRINK 3.0MM CLEAR | HEAT SHRINK 3.0MM CLEAR | 0 | 散装 | - | |
CGPT-2.4/1.2-0-SP HEAT SHRINK 2.4MM BLACK 1=1M | HEAT SHRINK 2.4MM BLACK 1=1M | 901 | 线轴 | - | |
CGPT-4.8/2.4-2-SP HEAT SHRINK 4.8MM RED | HEAT SHRINK 4.8MM RED | 0 | 散装 | - | |
CGPT-4.8/2.4-9-SP HEAT SHRINK 4.8MM WHITE 1=1M | HEAT SHRINK 4.8MM WHITE 1=1M | 300 | 线轴 | - | |
CGPT-3.2/1.6-9-SP HEAT SHRINK 3.2MM WHITE METER | HEAT SHRINK 3.2MM WHITE METER | 2,028 | Digi-Spool™, Continous Spool | - |