1393774
TE Connectivity Potter & Brumfield Relays
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
V23026A1004B201 RELAY GEN PURPOSE SPDT 1A 24V | RELAY GEN PURPOSE SPDT 1A 24V | 0 | 管件 | - | |
V23026A1002B201 RELAY GEN PURPOSE SPDT 1A 12V | RELAY GEN PURPOSE SPDT 1A 12V | 18,869 | 管件 | - | |
V23026A1003B201 RELAY GEN PURPOSE SPDT 1A 15V | RELAY GEN PURPOSE SPDT 1A 15V | 114 | 散装 | - | |
V23026D1024B201 *X020 RELAY GEN PURPOSE SPDT 1A 24V | RELAY GEN PURPOSE SPDT 1A 24V | 239 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
V23026B1101B201 RELAY GENERAL PURPOSE SPDT 1A 5V | RELAY GENERAL PURPOSE SPDT 1A 5V | 450 | 管件 | - | |
V23026C1051B201 RELAY GENERAL PURPOSE SPDT 1A 5V | RELAY GENERAL PURPOSE SPDT 1A 5V | 143 | 管件 | - | |
V23026A1007B201 RELAY GEN PURPOSE SPDT 1A 1.5V | RELAY GEN PURPOSE SPDT 1A 1.5V | 0 | 管件 | - | |
V23026A1005B201 RELAY GENERAL PURPOSE SPDT 1A 9V | RELAY GENERAL PURPOSE SPDT 1A 9V | 0 | 管件 | - | |
V23026C1055B201 RELAY GENERAL PURPOSE SPDT 1A 9V | RELAY GENERAL PURPOSE SPDT 1A 9V | 0 | 管件 | - | |
V23026C1056B201 RELAY GENERAL PURPOSE SPDT 1A 3V | RELAY GENERAL PURPOSE SPDT 1A 3V | 0 | 管件 | - | |
V23026C1057B201 RELAY GEN PURPOSE SPDT 1A 1.5V | RELAY GEN PURPOSE SPDT 1A 1.5V | 0 | 管件 | - | |
V23026F1052B201 RELAY GEN PURPOSE SPDT 1A 12V | RELAY GEN PURPOSE SPDT 1A 12V | 0 | 卷带(TR) | - | |
V23026C1054B201 RELAY GEN PURPOSE SPDT 1A 24V | RELAY GEN PURPOSE SPDT 1A 24V | 0 | 管件 | - | |
V23026A1001B201 RELAY GENERAL PURPOSE SPDT 1A 5V | RELAY GENERAL PURPOSE SPDT 1A 5V | 0 | 管件 | - | |
V23026B1102B201 RELAY GEN PURPOSE SPDT 1A 12V | RELAY GEN PURPOSE SPDT 1A 12V | 0 | 管件 | - |