DCR-1A
TE Connectivity AMP Connectors
连接器,互连器件 | 端子接线系统
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DCR-1A-02-4021 CONN RAIL 1.036" L X 0.975" W | CONN RAIL 1.036" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-02-4032 CONN RAIL 1.036" L X 0.975" W | CONN RAIL 1.036" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-03-4021 CONN RAIL 1.554" L X 0.975" W | CONN RAIL 1.554" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-11 CONN RAIL 5.698" L X 0.975" W | CONN RAIL 5.698" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-07 CONN RAIL 3.626" L X 0.975" W | CONN RAIL 3.626" L X 0.975" W | 0 | 散装 | - | |
DCR-1A-13 CONN RAIL 6.734" L X 0.975" W | CONN RAIL 6.734" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-10-4021 CONN RAIL 5.180" L X 0.975" W | CONN RAIL 5.180" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-14 CONN RAIL 7.252" L X 0.975" W | CONN RAIL 7.252" L X 0.975" W | 0 | 袋 | - | |
DCR-1A-16 CONN RAIL 8.288" L X 0.975" W | CONN RAIL 8.288" L X 0.975" W | 0 | 袋 | - |