M9105
Sensata-BEI Sensors
传感器,变送器 | 传感器匹配磁体
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M9105/M10-01 MALE MAGNET SUPPORT 10 MM | MALE MAGNET SUPPORT 10 MM | 6 | 袋 | - | |
M9105/K06 FEMALE MAGNET SUPPORT 6 MM | FEMALE MAGNET SUPPORT 6 MM | 9 | 袋 | - | |
M9105/K14 FEMALE MAGNET SUPPORT 14 MM | FEMALE MAGNET SUPPORT 14 MM | 10 | 袋 | - | |
M9105/KE3 FEMALE MAGNET SUPPORT 9.52MM | FEMALE MAGNET SUPPORT 9.52MM | 7 | 袋 | - | |
M9105/K11 FEMALE MAGNET SUPPORT 11 MM | FEMALE MAGNET SUPPORT 11 MM | 8 | 袋 | - | |
M9105/K12 FEMALE MAGNET SUPPORT 12 MM | FEMALE MAGNET SUPPORT 12 MM | 4 | 袋 | - | |
M9105/K10 FEMALE MAGNET SUPPORT 10 MM | FEMALE MAGNET SUPPORT 10 MM | 0 | 袋 | - | |
M9105/F26 MAGNET SUPPORT FRONT MOUNT | MAGNET SUPPORT FRONT MOUNT | 0 | 袋 | - | |
M9105/K08 FEMALE MAGNET SUPPORT 8 MM | FEMALE MAGNET SUPPORT 8 MM | 0 | 袋 | - |