FN9233
Schaffner EMC Inc.
连接器,互连器件 | 电源接入模块(PEM)
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
FN9233-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 221 | 托盘 | - | |
FN9233R-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 120 | 托盘 | - | |
FN9233S-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 116 | 托盘 | - | |
FN9233S1-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 120 | 托盘 | - | |
FN9233U-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 120 | 托盘 | - | |
FN9233R-15-06HI PWR ENT RCPT IEC320-C16 PANEL QC | PWR ENT RCPT IEC320-C16 PANEL QC | 110 | 托盘 | - | |
FN9233E-1-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 115 | 托盘 | - | |
FN9233ER-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 164 | 托盘 | - | |
FN9233E-10-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 102 | 托盘 | - | |
FN9233ES1B-8-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 113 | 托盘 | - | |
FN9233EB-15-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 114 | 托盘 | - | |
FN9233ER-12-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 120 | 托盘 | - | |
FN9233EU-6-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 109 | 托盘 | - | |
FN9233SB-1-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 113 | 托盘 | - | |
FN9233S1B-8-06 PWR ENT RCPT IEC320-C14 PANEL QC | PWR ENT RCPT IEC320-C14 PANEL QC | 118 | 托盘 | - |