JR1AF
Panasonic Electric Works
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
JR1AF-DC6V RELAY GEN PURPOSE SPST 16A 6V | RELAY GEN PURPOSE SPST 16A 6V | 0 | 散装 | - | |
JR1AF-DC12V RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 0 | 散装 | - | |
JR1AF-DC24V RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 0 | 散装 | - | |
JR1AF-DC48V RELAY GEN PURPOSE SPST 16A 48V | RELAY GEN PURPOSE SPST 16A 48V | 0 | 散装 | - | |
JR1AF-TM-DC12V RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 0 | 散装 | - | |
JR1AF-B-DC12V RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 0 | 散装 | - | |
JR1AF-B-DC24V RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 0 | 散装 | - | |
JR1AF-DC18V RELAY GEN PURPOSE SPST 16A 18V | RELAY GEN PURPOSE SPST 16A 18V | 0 | 散装 | - | |
JR1AF-DC5V RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 0 | 散装 | - | |
JR1AF-TM-DC24V RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 0 | 散装 | - | |
JR1AF-TM-DC6V RELAY GEN PURPOSE SPST 16A 6V | RELAY GEN PURPOSE SPST 16A 6V | 0 | 散装 | - | |
JR1AF-TMP-DC12V RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 0 | 散装 | - | |
JR1AF-TMP-DC24V RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 0 | 散装 | - |