DS2E
Panasonic Electric Works
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DS2E-S-DC12V RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 0 | 托盘 | - | |
DS2E-M-DC5V RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 管件 | - | |
DS2E-M-DC12V RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 0 | 管件 | - | |
DS2E-M-DC24V RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 0 | 管件 | - | |
DS2E-M-DC9V RELAY GENERAL PURPOSE DPDT 2A 9V | RELAY GENERAL PURPOSE DPDT 2A 9V | 0 | 管件 | - | |
DS2E-S-DC6V RELAY GENERAL PURPOSE DPDT 2A 6V | RELAY GENERAL PURPOSE DPDT 2A 6V | 0 | 托盘 | - | |
DS2E-S-DC5V-R RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 管件 | - | |
DS2E-M-DC12V-R RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 0 | 管件 | - | |
DS2E-M-DC12V-TB RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 0 | 管件 | - | |
DS2E-M-DC1.5V RELAY GEN PURPOSE DPDT 2A 1.5V | RELAY GEN PURPOSE DPDT 2A 1.5V | 0 | 管件 | - | |
DS2E-M-DC24V-R RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 0 | 管件 | - | |
DS2E-M-DC3V RELAY GENERAL PURPOSE DPDT 2A 3V | RELAY GENERAL PURPOSE DPDT 2A 3V | 0 | 管件 | - | |
DS2E-M-DC5V-R RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 管件 | - | |
DS2E-M-DC5V-R-TB RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 管件 | - | |
DS2E-M-DC5V-TB RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 0 | 管件 | - |