G5V
Omron Electronics Inc-EMC Div
继电器 | 信号继电器,高达 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
G5V-1-DC3 RELAY GENERAL PURPOSE SPDT 1A 3V | RELAY GENERAL PURPOSE SPDT 1A 3V | 32,919 | 管件 | - | |
G5V-1-DC5 RELAY GENERAL PURPOSE SPDT 1A 5V | RELAY GENERAL PURPOSE SPDT 1A 5V | 14,854 | 管件 | - | |
G5V-1-DC12 RELAY GEN PURPOSE SPDT 1A 12V | RELAY GEN PURPOSE SPDT 1A 12V | 14,027 | 管件 | - | |
G5V-1-T90 DC24 RELAY GEN PURPOSE SPDT 1A 24V | RELAY GEN PURPOSE SPDT 1A 24V | 23,817 | 管件 | - | |
G5V-1-T90 DC5 RELAY GENERAL PURPOSE SPDT 1A 5V | RELAY GENERAL PURPOSE SPDT 1A 5V | 11,202 | 管件 | - | |
G5V-1-DC24 RELAY GEN PURPOSE SPDT 1A 24V | RELAY GEN PURPOSE SPDT 1A 24V | 112,589 | 管件 | - | |
G5V-2-DC12 RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 76,996 | 管件 | - | |
G5V-2-DC5 RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 55,601 | 管件 | - | |
G5V-2-DC24 RELAY GEN PURPOSE DPDT 2A 24V | RELAY GEN PURPOSE DPDT 2A 24V | 5,001 | 管件 | - | |
G5V-2-H-DC12 RELAY GEN PURPOSE DPDT 2A 12V | RELAY GEN PURPOSE DPDT 2A 12V | 9,282 | 管件 | - | |
G5V-2-H-DC5 RELAY GENERAL PURPOSE DPDT 2A 5V | RELAY GENERAL PURPOSE DPDT 2A 5V | 404 | 管件 | - | |
G5V-2-H1 DC12 RELAY GEN PURPOSE DPDT 1A 12V | RELAY GEN PURPOSE DPDT 1A 12V | 15,144 | 管件 | - | |
G5V-2-H1 DC24 RELAY GEN PURPOSE DPDT 1A 24V | RELAY GEN PURPOSE DPDT 1A 24V | 8,690 | 管件 | - | |
G5V-2-H1 DC5 RELAY GENERAL PURPOSE DPDT 1A 5V | RELAY GENERAL PURPOSE DPDT 1A 5V | 5,971 | 管件 | - | |
G5V-1-2 DC12 RELAY GEN PURPOSE SPDT 1A 12V | RELAY GEN PURPOSE SPDT 1A 12V | 1,545 | 管件 | - |