BU-2020
Mueller Electric Co
测试与计量 | 香蕉插头,量表接口
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
BU-2020-A-24-2 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 26 | 散装 | - | |
BU-2020-A-36-2 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 22 | 散装 | - | |
BU-2020-A-36-0 TEST LEAD BANANA TO BANANA 36" | TEST LEAD BANANA TO BANANA 36" | 13 | 散装 | - | |
BU-2020-A-24-0 TEST LEAD BANANA TO BANANA 24" | TEST LEAD BANANA TO BANANA 24" | 7 | 散装 | - | |
BU-2020-A-12-0 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 13 | 散装 | - | |
BU-2020-A-12-2 TEST LEAD BANANA TO BANANA 12" | TEST LEAD BANANA TO BANANA 12" | 5 | 散装 | - | |
BU-2020-A-48-0 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 0 | 散装 | - | |
BU-2020-A-48-2 TEST LEAD BANANA TO BANANA 48" | TEST LEAD BANANA TO BANANA 48" | 0 | 散装 | - | |
BU-2020-A-60-0 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 0 | 散装 | - | |
BU-2020-A-60-2 TEST LEAD BANANA TO BANANA 60" | TEST LEAD BANANA TO BANANA 60" | 0 | 散装 | - |