RJ1V-A
IDEC
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RJ1V-A-D24 RELAY GEN PURPOSE SPST 12A 24V | RELAY GEN PURPOSE SPST 12A 24V | 128 | 散装 | - | |
RJ1V-AH-D24 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 31 | 散装 | - | |
RJ1V-A-A120 RELAY GEN PURPOSE SPST 12A 120V | RELAY GEN PURPOSE SPST 12A 120V | 0 | 散装 | - | |
RJ1V-A-A24 RELAY PCB SPST-NO 12A 24VAC | RELAY PCB SPST-NO 12A 24VAC | 0 | 散装 | - | |
RJ1V-AH-A24 RELAY PCB SPST-NO 16A 24VAC | RELAY PCB SPST-NO 16A 24VAC | 0 | 散装 | - | |
RJ1V-AH-A120 RELAY PCB SPST-NO 16A 120VAC | RELAY PCB SPST-NO 16A 120VAC | 0 | 散装 | - | |
RJ1V-A-A240 RELAY PCB SPST-NO 12A 240VAC | RELAY PCB SPST-NO 12A 240VAC | 0 | 散装 | - | |
RJ1V-AH-A240 RELAY PCB SPST-NO 16A 240VAC | RELAY PCB SPST-NO 16A 240VAC | 0 | 散装 | - | |
RJ1V-A-D100 RELAY PCB SPST-NO 12A 110VDC | RELAY PCB SPST-NO 12A 110VDC | 0 | 散装 | - | |
RJ1V-A-D6 PCB RELAY SPST-NO 12A 6VDC | PCB RELAY SPST-NO 12A 6VDC | 0 | 散装 | - | |
RJ1V-AH-D100 RELAY PCB SPST-NO 16A 110VDC | RELAY PCB SPST-NO 16A 110VDC | 0 | 散装 | - | |
RJ1V-A-D5 RELAY PCB SPST-NO 12A 5VDC | RELAY PCB SPST-NO 12A 5VDC | 0 | 散装 | - | |
RJ1V-A-D12 RELAY PCB SPST-NO 12A 12VDC | RELAY PCB SPST-NO 12A 12VDC | 0 | 散装 | - | |
RJ1V-AH-D12 RELAY PCB SPST-NO 16A 12VDC | RELAY PCB SPST-NO 16A 12VDC | 0 | 散装 | - | |
RJ1V-AH-D5 RELAY PCB SPST-NO 16A 5VDC | RELAY PCB SPST-NO 16A 5VDC | 0 | 散装 | - |