SDI24
CUI Inc.
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SDI24-12-U-P6 AC/DC DESKTOP ADAPTER 12V 24W | AC/DC DESKTOP ADAPTER 12V 24W | 1,313 | 盒 | - | |
SDI24-12-U-P5 AC/DC DESKTOP ADAPTER 12V 24W | AC/DC DESKTOP ADAPTER 12V 24W | 437 | 盒 | - | |
SDI24-24-U-P5 AC/DC DESKTOP ADAPTER 24V 24W | AC/DC DESKTOP ADAPTER 24V 24W | 0 | 盒 | - | |
SDI24-5-UD-P5 AC/DC DESKTOP ADAPTER 5V 20W | AC/DC DESKTOP ADAPTER 5V 20W | 347 | 盒 | - | |
SDI24-12-UD-P5 AC/DC DESKTOP ADAPTER 12V 24W | AC/DC DESKTOP ADAPTER 12V 24W | 730 | 盒 | - | |
SDI24-12-UD-P6 AC/DC DESKTOP ADAPTER 12V 24W | AC/DC DESKTOP ADAPTER 12V 24W | 228 | 盒 | - | |
SDI24-5-U-P6 AC/DC DESKTOP ADAPTER 5V 20W | AC/DC DESKTOP ADAPTER 5V 20W | 221 | 盒 | - | |
SDI24-5-U-P5 AC/DC DESKTOP ADAPTER 5V 20W | AC/DC DESKTOP ADAPTER 5V 20W | 178 | 盒 | - | |
SDI24-48-UD-P5 AC/DC DESKTOP ADAPTER 48V 24W | AC/DC DESKTOP ADAPTER 48V 24W | 260 | 盒 | - | |
SDI24-9-UD-P5 AC/DC DESKTOP ADAPTER 9V 23W | AC/DC DESKTOP ADAPTER 9V 23W | 0 | 盒 | - | |
SDI24-5-UD-P6 AC/DC DESKTOP ADAPTER 5V 20W | AC/DC DESKTOP ADAPTER 5V 20W | 208 | 盒 | - | |
SDI24-48-U-P5 AC/DC DESKTOP ADAPTER 48V 24W | AC/DC DESKTOP ADAPTER 48V 24W | 60 | 盒 | - | |
SDI24-15-UD-P5 AC/DC DESKTOP ADAPTER 15V 24W | AC/DC DESKTOP ADAPTER 15V 24W | 232 | 盒 | - | |
SDI24-15-UD-P6 AC/DC DESKTOP ADAPTER 15V 24W | AC/DC DESKTOP ADAPTER 15V 24W | 229 | 盒 | - | |
SDI24-24-UD-P6 AC/DC DESKTOP ADAPTER 24V 24W | AC/DC DESKTOP ADAPTER 24V 24W | 196 | 盒 | - |