RM85-2021
Altech Corporation
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RM85-2021-35-1005 RELAY GEN PURPOSE SPST 16A 5V | RELAY GEN PURPOSE SPST 16A 5V | 0 | 散装 | - | |
RM85-2021-35-1006 RELAY GEN PURPOSE SPST 16A 6V | RELAY GEN PURPOSE SPST 16A 6V | 0 | 散装 | - | |
RM85-2021-35-1009 RELAY GEN PURPOSE SPST 16A 9V | RELAY GEN PURPOSE SPST 16A 9V | 0 | 散装 | - | |
RM85-2021-35-1024 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 0 | 散装 | - | |
RM85-2021-35-1012 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 21 | 散装 | - | |
RM85-2021-35-1048 RELAY GEN PURPOSE SPST 16A 48V | RELAY GEN PURPOSE SPST 16A 48V | 0 | 散装 | - | |
RM85-2021-35-1060 RELAY GEN PURPOSE SPST 16A 60V | RELAY GEN PURPOSE SPST 16A 60V | 0 | 散装 | - | |
RM85-2021-35-5110 RELAY GEN PURPOSE SPST 16A 110V | RELAY GEN PURPOSE SPST 16A 110V | 0 | 散装 | - | |
RM85-2021-35-5120 RELAY GEN PURPOSE SPST 16A 120V | RELAY GEN PURPOSE SPST 16A 120V | 0 | 散装 | - | |
RM85-2021-35-1110 RELAY GEN PURPOSE SPST 16A 110V | RELAY GEN PURPOSE SPST 16A 110V | 0 | 散装 | - | |
RM85-2021-35-5230 RELAY GEN PURPOSE SPST 16A 230V | RELAY GEN PURPOSE SPST 16A 230V | 0 | 散装 | - | |
RM85-2021-35-5220 RELAY GEN PURPOSE SPST 16A 220V | RELAY GEN PURPOSE SPST 16A 220V | 0 | 散装 | - |