ATS-06C
Advanced Thermal Solutions Inc.
风扇,风机,热管理 | 散热器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATS-06C-152-C2-R0 HEATSINK 35X35X35MM L-TAB T766 | HEATSINK 35X35X35MM L-TAB T766 | 113 | 托盘 | - | |
ATS-06C-208-C2-R0 HEATSINK 70X70X6MM XCUT T766 | HEATSINK 70X70X6MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-40-C2-R0 HEATSINK 57.9X60.96X11.43MM T766 | HEATSINK 57.9X60.96X11.43MM T766 | 25 | 散装 | - | |
ATS-06C-209-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-133-C2-R0 HEATSINK 70X70X10MM XCUT T766 | HEATSINK 70X70X10MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-111-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-06C-112-C2-R1 HEATSINK 60.00MM X 60.00MM ALUM | HEATSINK 60.00MM X 60.00MM ALUM | 25 | 托盘 | - | |
ATS-06C-210-C2-R0 HEATSINK 70X70X12MM XCUT T766 | HEATSINK 70X70X12MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-41-C2-R0 HEATSINK 57.9X60.96X17.78MM T766 | HEATSINK 57.9X60.96X17.78MM T766 | 25 | 散装 | - | |
ATS-06C-134-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-42-C2-R0 HEATSINK 57.9X60.96X22.86MM T766 | HEATSINK 57.9X60.96X22.86MM T766 | 25 | 散装 | - | |
ATS-06C-135-C2-R0 HEATSINK 70X70X20MM XCUT T766 | HEATSINK 70X70X20MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-28-C2-R0 HEATSINK 70X70X15MM XCUT T766 | HEATSINK 70X70X15MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-29-C2-R0 HEATSINK 70X70X20MM XCUT T766 | HEATSINK 70X70X20MM XCUT T766 | 25 | 托盘 | - | |
ATS-06C-30-C2-R0 HEATSINK 70X70X25MM XCUT T766 | HEATSINK 70X70X25MM XCUT T766 | 25 | 托盘 | - |