TS3USB31E High-Speed USB Switch

Texas Instruments’ high bandwidth switch specially designed for switching high-speed USB signals

TS3USB31E High-Speed USB Switch Texas Instruments' TS3USB31E is a high bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1100 MHz) of this switch allows signals to pass with minimum edge and phase distortion. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards such as high-speed USB 2.0 (480 Mbps).

Features
  • VCC operation 2.25 V to 4.3 V
  • 1.8 V compatible control-pin inputs
  • IOFF supports partial power-down mode operation
  • RON = 10 Ω maximum
  • ΔRON <0.35 Ω typical
  • Cio(ON) = 6 pF typical
  • Low power consumption (1 μA maximum)
  • Wide -3 dB bandwidth = 1100 MHz typical

TS3USB31E High Speed USB Switch

图片制造商零件编号描述开关电路通道数可供货数量价格
IC USB SWITCH 480MBPS 8QFNTS3USB31ERSERIC USB SWITCH 480MBPS 8QFNDPST124095 - 立即发货
1 : ¥7.53
剪切带(CT)
3000 : ¥3.10
卷带(TR)
1 : ¥7.53
Digi-Reel® 得捷定制卷带
查看详情
发布日期: 2010-09-24