TPS7A4901 Positive High Voltage Linear Regulator
Texas Instruments' VIN 3 V to 36 V, 150 mA, ultra-low noise, high PSRR, low-dropout linear regulator
Texas Instruments' TPS7A4901 series device is a positive, high-voltage (+36 V), ultra-low noise (15.4 µVRMS, 72 dB PSRR) linear regulator capable of sourcing a load of 150 mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A4901 family is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes it an excellent choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other high-performance analog circuitry.
Features | Applications | |
|
|
TPS7A4901 Regulator
图片 | 制造商零件编号 | 描述 | 稳压器数 | 电压 - 输入(最大值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A4901DGNT | IC REG LINEAR POS ADJ 8-HVSSOP | 1 | 35V | 2013 - 立即发货 |
1 : ¥31.74
剪切带(CT)
250 : ¥18.83
卷带(TR)
1 : ¥31.74
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2010-10-05