TPS54060 SWIFT™ Converter
TI's 0.5 A, 60 V step down SWIFT DC/DC converter with Eco-Mode™
Texas Instruments' TPS54060 device is a 0.5 A, 60 V step down regulator with an integrated high side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated output supply current to 116 µA. Using the enable pin, shutdown supply current is reduced to 1.3 µA when the enable pin is low. Under voltage lockout is internally set at 2.5 V, but can be increased using the enable pin. The output voltage startup ramp is controlled by the slow start pin that can also be configured for sequencing/tracking. An open drain power good signal indicates the output is within 93% to 107% of its nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized.
Features | ||
|
|
TPS54060 SWIFT Converter
图片 | 制造商零件编号 | 描述 | 拓扑 | 输出类型 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS54060DGQ | IC REG BCK SPLIT RAIL ADJ 10SSOP | 降压,分压轨 | 可调式 | 4608 - 立即发货 |
1 : ¥29.61
管件
| 查看详情 |
Evaluation Module
图片 | 制造商零件编号 | 描述 | 输出和类型 | 功率 - 输出 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS54060EVM-590 | EVAL BOARD FOR TPS54060 | 2 非隔离式输出 | - | 2 - 立即发货 |
1 : ¥528.46
盒
| 查看详情 |
发布日期: 2011-03-25