OPA4192 e-trim™ Operational Amplifiers

Texas Instruments offers its OPA4192 36 V, precision, rail-to-rail input/output, low offset voltage, low input bias current op amps with e-trim

Image of Texas Instruments' OPA4192 e-trim™ Operational AmplifiersTexas Instruments' OPA4192 are 36 V, e-trim operational amplifiers. These devices offer outstanding DC precision and AC performance, including rail-to-rail input/output, low offset voltage (±5 µV, typ), low offset drift voltage (±0.2 µV/°C, typ), and 10 MHz bandwidth. Unique features, such as differential input-voltage range to the supply rail, high output current (±65 mA), high capacitive load drive of up to 1 nF, and high slew rate (20 V/µs), make the OPA4192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPA4192 op amps are available in standard packages and are specified from -40°C to 125°C.

Features
  • Low offset voltage: ±5 µV
  • Low offset voltage drift: ±0.2 µV/°C
  • Low noise: 5.5 nV/√Hz at 1 kHz
  • High common-mode rejection: 140 dB
  • Low bias current: ±5 pA
  • Rail-to-rail input and output
  • Wide bandwidth: 10 MHz GBW
  • High slew rate: 20 V/µs
  • Low quiescent current: 1 mA per amplifier
  • Wide supply: ±2.25 V to ±18 V, 4.5 V to 36 V
  • EMI/RFI filtered inputs
  • Differential input voltage range to supply rail
  • High capacitive load drive capability: 1 nF
  • Industry standard package:
    • Quad in SOIC-14 and TSSOP-14

OPA4192 e-trim Operational Amplifiers

图片制造商零件编号描述可供货数量价格查看详情
IC OPAMP GP 4 CIRCUIT 14SOICOPA4192IDIC OPAMP GP 4 CIRCUIT 14SOIC756 - 立即发货
1 : ¥61.78
散装
查看详情
IC OPAMP GP 4 CIRCUIT 14SOICOPA4192IDRIC OPAMP GP 4 CIRCUIT 14SOIC4125 - 立即发货
1 : ¥52.35
剪切带(CT)
2500 : ¥29.69
卷带(TR)
1 : ¥52.35
Digi-Reel® 得捷定制卷带
查看详情
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4192IPWIC OPAMP GP 4 CIRCUIT 14TSSOP1649 - 立即发货
1 : ¥61.78
管件
查看详情
发布日期: 2016-03-16