LM3433 LED Driver
LM3433 – PowerWise® Common Anode Capable High-Brightness LED Driver with High-Frequency Dimming
Texas Instruments' LM3433 is an adaptive constant-on-time DC/DC buck constant current controller. It provides a constant current for illuminating high power LEDs. The output configuration allows the anodes of multiple LEDs to be tied directly to the ground referenced chassis for maximum heat sink efficiency. The high-frequency capable architecture allows the use of small external passive components and no output capacitor while maintaining low LED ripple current. Two control inputs are provided for LED brightness control. An analog current control input is provided so the LM3433 can be adjusted to compensate for LED manufacturing variations and/or color temperature correction. The other input is a logic level pulse width modulation (PWM) control of LED current. The PWM functions by shorting out the LED with a parallel switch allowing high PWM dimming frequencies. Additional features include thermal shutdown, VCC under-voltage lockout, and logic level shutdown mode.
Features | ||
|
|
|
Applications | ||
|
LED Driver
图片 | 制造商零件编号 | 描述 | 内部开关 | 输出数 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM3433SQ/NOPB | IC LED DRIVER CTRLR PWM 24WQFN | 无 | 1 | 0 - 立即发货 |
1 : ¥22.16
Digi-Reel® 得捷定制卷带
| 查看详情 |
发布日期: 2009-09-08