BlueNRG-MSCSP Bluetooth® Low Energy (BLE) Network Processor

STMicroelectronics' BlueNRG-MSCSP network processor for various applications

Image of STMicroelectronics' BlueNRG-MSCSP Network ProcessorSTMicroelectronics' BlueNRG-MSCP is a very low power BLE single-mode network processor, compliant with Bluetooth specification v4.1. The BlueNRG-MSCP supports multiple roles simultaneously and can act at the same time as Bluetooth Smart sensor and hub devices.

Features
  • Significantly extends battery life
  • Long communication range in real environment
  • Excellent coexistence performance in crowded 2.4 GHz bandwidth
  • Single firmware for supporting master and slave roles
  • Easy firmware upgrades in the field to maintain compliance with future releases of the Bluetooth specification 
Applications
  • Watches
  • Fitness, wellness, and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

BlueNRG-MSCSP Network Processor

图片制造商零件编号描述电流 - 传输工作温度可供货数量价格查看详情
IC RF TXRX+MCU BLE 34WLCSPBLUENRG-MSCSPIC RF TXRX+MCU BLE 34WLCSP5.8mA ~ 28.8mA-40°C ~ 85°C0 - 立即发货
2500 : ¥19.52
卷带(TR)
1 : ¥31.09
Digi-Reel® 得捷定制卷带
查看详情
发布日期: 2016-06-02