Advanced PID and Cooling Controllers

Selec controllers are designed to precisely monitor and control various process variables

Image of Selec's Advanced PID and Cooling ControllersSelec advanced PID controllers have universal input/output for efficiently managing diverse process variables such as temperature, flow, pressure, level, humidity, weight, and vibration. Selec's PID controllers' compact and user-friendly design includes a DIP switch input selection and a capacitive touch keypad for effortless configuration. Featuring adaptive tune PID control, these controllers ensure superior accuracy even with environmental or load changes. They also function as profile controllers with up to 128 ramp-soak steps and include three outputs: one for control and two for alarms. With RS485 communication and IDM functionality, these controllers are CE, RoHS, and IP65 certified.

In addition, Selec's cooling controllers with NTC input and relay output are ideal for compressor control in HVAC systems, refrigerators, kitchen equipment, and more. The CH403C series, featuring an easy-to-use touch keypad, a bright white display, and a compact size, simplifies programming and installation even in tight spaces. These controllers offer auto/manual defrost selection, relay control output, and relay/SSR alarm output options. The CE-certified package includes an NTC sensor for reliable temperature control.

Features
  • Universal Input: TC (J, K, T, R, S, C, E, B, N, L, U, W, Platinel II), RTD (PT100), signal input (-5 mV to 56 mV, 0 VDC to 10 VDC, 0 mA DC to 20 mA DC)
  • Adaptive-auto-self-tune PID/ON-OFF control action
  • Universal output: relay, SSR, or analog output
  • Retransmission of analog output
  • Profile control up to 128 Ramp+Soak steps
  • RS485 communication
  • Heat cool mode
  • IDM functionality
  • Short depth and attractive design
  • NTC Input for cooling controllers
  • Auto/manual defrost selection
  • Relay control output
  • Relay/SSR alarm output available
  • ON-OFF control
  • DI, cyclic timer
Applications
  • Food processing industry
  • Plastics industry
  • Pharmaceuticals
  • Textile industry
  • Heat exchangers
  • Ovens, heaters, and boilers
  • Autoclaves
  • Ceramic kilns
  • Furnaces
  • Valve controls
  • Oil and gas refineries
  • Injection molding
  • Environmental chambers
  • HVAC systems
  • Refrigerators
  • Kitchen equipment
  • Display units
  • Panel coolers
  • Cold storage
  • Deep freezers
  • Steam bath systems
  • Air dryers
  • Incubators

Advanced PID and Cooling Controllers

图片制造商零件编号描述可供货数量价格查看详情
CONTROL TEMP RELAY OUT 90-270VPID500-U-0-1-CUCONTROL TEMP RELAY OUT 90-270V0 - 立即发货
1 : ¥989.35
查看详情
CONTROL TEMP RELAY OUT 90-270VPID500-U-C-1-CUCONTROL TEMP RELAY OUT 90-270V0 - 立即发货
1 : ¥1,107.52
查看详情
发布日期: 2025-07-14