SST Serial and Parallel Flash Memory

Microchip's SST serial and parallel Flash memory features products with high performance, superior reliability and low power consumption

Image of Microchip Technology's SST Serial and Parallel Flash Memory With Microchip's SST serial Flash, less is definitely more. Lower pin count means less space, smaller PCBs, reduced system costs and lower power consumption. The industry's fastest erase times mean cost savings during manufacturing. The 25 series SPI family is among the industry's lowest power 3.0 V and 1.8 V products. The award-winning 26 series SQI® family provides all the small size and low power advantages of serial Flash with performance rivaling that of parallel Flash.

Based on SuperFlash® technology, SST's parallel Flash collection features products with high performance, superior reliability and low power consumption. The industry's fastest erase times mean cost savings during manufacturing. The 38 and 39 series Multi-Purpose Flash (MPF™) products, including MPF+ and advanced MPF+, provide fast read and program times with features such as erase-suspend / erase-resume, boot block, security ID, hardware reset, and heightened protection features.

Serial Flash Features
  • Lower pin count
  • Less space
  • Smaller PCBs
  • Reduced system costs
  • Lower power consumption
Parallel Flash Features
  • Erase-suspend / erase-resume
  • Boot block
  • Security ID
  • Hardware reset
  • Heightened protection features

Serial Flash Memory

图片制造商零件编号描述可供货数量价格
EVAL BRD SST25VF016B SST25VF064CAC243005-1EVAL BRD SST25VF016B SST25VF064C0 - 立即发货See Page for Pricing查看详情
IC FLASH 2MBIT SPI 33MHZ 8SOICSST25LF020A-33-4I-SAEIC FLASH 2MBIT SPI 33MHZ 8SOIC9307 - 立即发货
1 : ¥7.44
管件
查看详情
IC FLASH 1MBIT SPI 33MHZ 8SOICSST25VF010A-33-4C-SAEIC FLASH 1MBIT SPI 33MHZ 8SOIC5059 - 立即发货
1 : ¥5.95
管件
查看详情
IC FLASH 1MBIT SPI 33MHZ 8SOICSST25VF010A-33-4C-SAE-TIC FLASH 1MBIT SPI 33MHZ 8SOIC9126 - 立即发货
1 : ¥6.70
剪切带(CT)
3300 : ¥6.29
卷带(TR)
1 : ¥6.70
Digi-Reel® 得捷定制卷带
查看详情
IC FLASH 1MBIT SPI 33MHZ 8SOICSST25VF010A-33-4I-SAE-TIC FLASH 1MBIT SPI 33MHZ 8SOIC15117 - 立即发货
1 : ¥7.61
剪切带(CT)
3300 : ¥6.29
卷带(TR)
1 : ¥7.61
Digi-Reel® 得捷定制卷带
查看详情

Parallel Flash Memory

图片制造商零件编号描述可供货数量价格
IC FLASH 64MBIT PARALLEL 48TFBGASST38VF6401-90-5I-B3KEIC FLASH 64MBIT PARALLEL 48TFBGA452 - 立即发货
1 : ¥60.04
托盘
查看详情
IC FLASH 64MBIT PARALLEL 48TSOPSST38VF6401-90-5I-EKEIC FLASH 64MBIT PARALLEL 48TSOP213 - 立即发货
1 : ¥68.31
托盘
查看详情
IC FLASH 64MBIT PARALLEL 48TFBGASST38VF6401B-70I/CDIC FLASH 64MBIT PARALLEL 48TFBGA542 - 立即发货
1 : ¥59.21
托盘
查看详情
IC FLASH 64MBIT PARALLEL 48TSOPSST38VF6402-90-5I-EKEIC FLASH 64MBIT PARALLEL 48TSOP37 - 立即发货
1 : ¥68.31
托盘
查看详情
IC FLASH 64MBIT PARALLEL 48TFBGASST38VF6402B-70I/CDIC FLASH 64MBIT PARALLEL 48TFBGA146 - 立即发货
1 : ¥59.21
托盘
查看详情
发布日期: 2012-06-29