Microcontrollers
Analog Devices' microcontroller product lines provide the cornerstone for building robust devices for all sorts of markets including Financial, Industrial, Medical, Consumer, IoT and more.
Analog Devices' DARWIN low power microcontrollers main goal is to maximize battery life by providing the lowest power consumption modes. This, of course, without forgetting the rest of the crucial features like tiny package options, best-in-class security to help protect your investment, largest embedded memories in their class and support of wireless communication protocols to connect to the outside world.
Analog Devices' Deepcover secure microcontrollers integrate advanced cryptographic functions and physical security to provide the highest level of protection against side-channel attacks, physical tampering, and reverse engineering. Features include the advanced ChipDNA™ PUF (Physically Unclonable Function) technology and the latest TRNG (True Random Number Generator) which is compliant to SP800-90B standard. All of these are available in a range of packages and conform to EMV, PCI, and FIPS standards.
Analog Devices' new line of Artificial Intelligence (AI) microcontrollers run AI inferences hundreds of times faster and at lower energy than other embedded solutions. The built-in neural network hardware accelerator practically eliminates the energy spent on audio and image AI inferences. Now small machines like thermostats, smart watches, and cameras can deliver the promise of AI—embedded devices can see and hear like never before.
Featured Products

MAX32655
Low-Power, Arm® Cortex®-M4 Processor with FPU-Based Microcontroller and Bluetooth 5.2

MAX32520
ChipDNA Secure Arm® Cortex® M4 Microcontroller

MAX78000
Analog Devices' MAX78000 is AI micro built to enable neural networks to execute at ultra-low power
Microcontroller Products
DeepCover Secure Micros
Products: