Digital Multimeters
FLIR's digital multimeters test functions helping to make troubleshooting easier for users
FLIR offers a high-quality line of digital multimeters for every need, whether an industrial application or a DIY project. FLIR’s selection of digital multimeters includes options with built-in thermal imaging called IGM™ (Infrared Guided Measurement). FLIR tools enhanced with IGM give users the power to quickly identify the precise location of potential problems. IGM also helps users to identify failing components early so they can work faster, work smarter, and move on to the next job.
Features
- Safely scan for issues with the built-in 160 x 120 FLIR thermal imager
- Troubleshoot complex high- and low-voltage applications with full-featured multimeter
- Carefully measure voltage with integrated non-contact voltage detection
- Assess temperatures up to 400°C (752°F) with Type-K thermocouple
- Connect to FLIR infrared cameras or to mobile devices via Bluetooth® METERLiNK® to embed data into live or saved thermal images
- Wirelessly connect to FLIR Tools™ or the FLIR InSite™ workflow management application, for efficient troubleshooting and streamlined inspections
- Save electrical parameter data and thermal images with onboard data storage
- Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design
- See readings clearly on the TFT display with a wide viewing angle
- View voltage and frequency together with dual display
- Eliminate ghost voltage error readings with low impedance (LoZ) mode
- See readings clearly with the display backlight
- Durable double-molded construction: IP54 rating, 3 m drop-tested
- Intuitive menu system, large, easy-to-read digits, backlit display, and analog bar graph
Applications
- Industrial inspections
- Electrical inspections
- Mechanical inspections
- HVAC/R inspections
- Electronic systems
- Automation
Digital Multimeters
发布日期: 2019-03-07