FD Series Filters
Curtis Industries introduces the FD series of filters for DC applications
Curtis Industries' FD series is a general purpose line of filters for DC applications. The standard version is available in a compact size and can filter up to 300 MHz. The FD series is designed to comply with UL/EN 60950 safety requirements. These filters are available with and without circuit breakers for additional protection.
With amperage ratings available from 6 A to 100 A, multiple input / output configurations, and circuit breaker options for additional protection the FD series is a practical solution for your EMI/RFI suppression needs.
Features
- 6 A to 100 A
- Small economical package
- Optional circuit breaker
- 3 GHz option available
Applications
- Power supplies for communications
- Network routing equipment
- Switching equipment
- Base stations
- Modems
- Services
- Ethernet hubs
FD Series
图片 | 制造商零件编号 | 描述 | 配置 | 电压 - 额定 DC | 电压 - 额定 AC | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | FD00AA006 | LINE FILTER 80VDC 6A CHASS MNT | 单级 | 80V | - | 251 - 立即发货 | 查看详情 |
![]() | ![]() | FD00AA010 | LINE FILTER 80VDC 10A CHASS MNT | 单级 | 80V | - | 125 - 立即发货 | 查看详情 |
![]() | ![]() | FD00BB006 | LINE FILTER 80VDC 6A CHASS MNT | 单级 | 80V | - | 16 - 立即发货 | 查看详情 |
![]() | ![]() | FD00BB010 | LINE FILTER 80VDC 10A CHASS MNT | 单级 | 80V | - | 7 - 立即发货 | 查看详情 |
![]() | ![]() | FD00DD025 | LINE FILTER 80VDC 25A CHASS MNT | 单级 | 80V | - | 9 - 立即发货 | 查看详情 |
![]() | ![]() | FD00DD100 | LINE FILTER 80VDC 100A CHASS MNT | 单级 | 80V | - | 25 - 立即发货 | 查看详情 |
![]() | ![]() | FD00DD050 | LINE FILTER 80VDC 50A CHASS MNT | 单级 | 80V | - | 11 - 立即发货 | 查看详情 |
![]() | ![]() | FD00DD075 | LINE FILTER 80VDC 75A CHASS MNT | 单级 | 80V | - | 12 - 立即发货 | 查看详情 |
发布日期: 2012-06-29