ADGS1412 Quad Analog Switches Multiplexers with SPI

Analog Devices offers its ADGS1412 devices with SPI controlled, iCMOS, four single-pole/single-throw (SPST) switches

Image of Analog Devices' ADGS1412 Quad Analog Switches Multiplexers with SPIADI's ADGS1412 contains four independent single-pole/single-throw (SPST) switches. A serial peripheral interface (SPI) controls the switches. The SPI interface has robust error detection features such as cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection.

It is possible to daisy chain multiple ADGS1412 devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS1412 can also operate in burst mode to decrease the time between SPI commands.

Features
  • SPI interface with error detection
  • Four switches
  • Includes CRC, invalid read/write address, and SCLK count error detection
  • Supports burst and daisy-chain mode
  • Industry-standard SPI Mode 0 and Mode 3 interface-compatible
  • 1.5 Ω typical on resistance at 25°C 
  • 0.3 Ω typical on-resistance flatness at 25°C
  • 0.1 Ω typical on-resistance match between channels at 25°C
  • Fully specified at ±15 V, ±5 V, and +12 V
  • VSS to VDD analog signal range
  • Temperature range -40°C to 125°C
  • 24-LFCSP / 24-VFQFN package

Evaluation Board

图片制造商零件编号描述功能使用的 IC/零件主要属性可供货数量价格查看详情
EVAL BOARD FOR ADGS1412EVAL-ADGS1412SDZEVAL BOARD FOR ADGS1412模拟开关ADGS1412SPST0 - 立即发货
1 : ¥548.26
查看详情

ADGS1412 Quad Analog Switch Multiplexer with SPI

图片制造商零件编号描述电路数导通电阻(最大值)通道至通道匹配 (ΔRon)可供货数量价格查看详情
IC SW SPST-NOX4 1.8OHM 24LFCSPADGS1412BCPZIC SW SPST-NOX4 1.8OHM 24LFCSP41.8 欧姆100 毫欧228 - 立即发货
1 : ¥110.37
托盘
查看详情
IC SW SPST-NOX4 1.8OHM 24LFCSPADGS1412BCPZ-RL7IC SW SPST-NOX4 1.8OHM 24LFCSP41.8 欧姆100 毫欧3469 - 立即发货
1 : ¥110.37
剪切带(CT)
1500 : ¥55.08
卷带(TR)
1 : ¥110.37
Digi-Reel® 得捷定制卷带
查看详情
发布日期: 2017-01-26