Circuitco Electronics LLC 的 BeagleBone LCD 规格书
Bcagchonc LCD - BEAGLE BOARD TOYS WIKI Page 1 of3
http://bcaglcboardtoys.com/wiki/indcx.php?titlc=BcagchonciLCD 12/22/2011
BeagleBone LCD Cape
BeagleBone LCD
From BEAGLE BOARD TOYS WIKI
Contents
1 Descriptions■
2 Specifications ■
2.1 Components■
2.2 Mechanical Specifications■
3 Pin Usage■
4 Product Images■
5 Documentations■
Descriptions
The BeagleBone LCD is a top-level cape with
touchscreen capability for use with BeagleBone
boards. The top side of this cape features a 7" TFT
LCD screen, which can display up to 800x480
resolution, as well as a 4-wire resistive touchscreen
and four user buttons. The BeagleBone LCD Cape is
reset and powered on by buttons. BeagleBone board
and other capes are mounted on the backside. When
purchasing a BeagleBone LCD Cape, customers
have an option of choosing default standoffs or
buying an additional set of piano-black aluminum
stands.
Specifications
Followings are some specifications of the BeagleBone LCD Cape:
Pa
g
e 1 of 3Bea
g
leBone LCD - BEAGLE BOARD TOYS WIKI
12/22/2011htt
p
://bea
g
leboardto
y
s.com/wiki/index.
p
h
p
?title=Bea
g
leBone
_
LCD
Bcagchonc LCD - BEAGLE BOARD TOYS WIKI Page 2 of3
Imp://bcaglcboardtoys.com/wiki/indcx.php'nitlc=BcagchonciLCD 12/22/201 1
Components
Mechanical Specifications
Size: 4.50" x 6.90" ■
Layers: 6 ■
PCB thickness: .062” ■
RoHS Compliant: Yes ■
Pin Usage
Pin Usage by the BeagleBone LCD Cape is coming soon.
Product Images
Mounted on Brackets Backside Mounted by
BeagleBone
Documentations
Links to documentations of the BeagleBone LCD Cape will be posted soon. Please check back later.
Retrieved from "http://beagleboardtoys.com/wiki/index.php?title=BeagleBone_LCD"
This page was last modified on 21 December 2011, at 17:41.■
This page has been accessed 198 times.■
Content is available under GNU Free Documentation License 1.3 or later.■
Pa
g
e 2 of 3Bea
g
leBone LCD - BEAGLE BOARD TOYS WIKI
12/22/2011htt
p
://bea
g
leboardto
y
s.com/wiki/index.
p
h
p
?title=Bea
g
leBone
_
LCD
Bcagchonc LCD - BEAGLE BOARD TOYS WIKI Page 3 of3
http://bcaglcboardtoys.com/wiki/indcx.php?titlc=BcagchonciLCD 12/22/2011
Pa
g
e 3 of 3Bea
g
leBone LCD - BEAGLE BOARD TOYS WIKI
12/22/2011htt
p
://bea
g
leboardto
y
s.com/wiki/index.
p
h
p
?title=Bea
g
leBone
_
LCD