onsemi 的 1N5820-5822 规格书
© Semiconductor Components Industries, LLC, 2007
December, 2007 - Rev. 10
1Publication Order Number:
1N5820/D
1N5820, 1N5821, 1N5822
1N5820 and 1N5822 are Preferred Devices
Axial Lead Rectifiers
This series employs the Schottky Barrier principle in a large area
metal-to-silicon power diode. State-of-the-art geometry features
chrome barrier metal, epitaxial construction with oxide passivation
and metal overlap contact. Ideally suited for use as rectifiers in
low-voltage, high-frequency inverters, free wheeling diodes, and
polarity protection diodes.
Features
•Extremely Low VF
•Low Power Loss/High Efficiency
•Low Stored Charge, Majority Carrier Conduction
•Shipped in plastic bags, 500 per bag
•Available in Tape and Reel, 1500 per reel, by adding a “RL'' suffix to
the part number
•Pb-Free Packages are Available*
Mechanical Characteristics:
•Case: Epoxy, Molded
•Weight: 1.1 Gram (Approximately)
•Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
•Lead Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
•Polarity: Cathode indicated by Polarity Band
*For additional information on our Pb-Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
AXIAL LEAD
CASE 267-05
(DO-201AD)
STYLE 1
SCHOTTKY BARRIER
RECTIFIERS
3.0 AMPERES
20, 30, 40 VOLTS
Preferred devices are recommended choices for future use
and best overall value.
MARKING DIAGRAM
See detailed ordering and shipping information on page 3 of
this data sheet.
ORDERING INFORMATION
http://onsemi.com
A = Assembly Location
1N582x = Device Code
x = 0, 1, or 2
YY = Year
WW = Work Week
G= Pb-Free Package
(Note: Microdot may be in either location)
A
1N
582x
YYWWG
G
1N5820, 1N5821, 1N5822
http://onsemi.com
2
MAXIMUM RATINGS
Rating Symbol 1N5820 1N5821 1N5822 Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
20 30 40 V
Non-Repetitive Peak Reverse Voltage VRSM 24 36 48 V
RMS Reverse Voltage VR(RMS) 14 21 28 V
Average Rectified Forward Current (Note 1)
VR(equiv) 0.2 VR(dc), TL = 95°C
(RqJA = 28°C/W, P.C. Board Mounting, see Note 5)
IO3.0 A
Ambient Temperature
Rated VR(dc), PF(AV) = 0
RqJA = 28°C/W
TA90 85 80 °C
Non-Repetitive Peak Surge Current
(Surge applied at rated load conditions, half wave, single phase
60 Hz, TL = 75°C)
IFSM 80 (for one cycle) A
Operating and Storage Junction Temperature Range
(Reverse Voltage applied)
TJ, Tstg -65 to +125 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
*THERMAL CHARACTERISTICS (Note 5)
Characteristic Symbol Max Unit
Thermal Resistance, Junction-to-Ambient RqJA 28 °C/W
*ELECTRICAL CHARACTERISTICS (TL = 25°C unless otherwise noted) (Note 1)
Characteristic Symbol 1N5820 1N5821 1N5822 Unit
Maximum Instantaneous Forward Voltage (Note 2)
(iF = 1.0 Amp)
(iF = 3.0 Amp)
(iF = 9.4 Amp)
VF
0.370
0.475
0.850
0.380
0.500
0.900
0.390
0.525
0.950
V
Maximum Instantaneous Reverse Current
@ Rated dc Voltage (Note 2)
TL = 25°C
TL = 100°C
iR
2.0
20
2.0
20
2.0
20
mA
1. Lead Temperature reference is cathode lead 1/32″ from case.
2. Pulse Test: Pulse Width = 300 ms, Duty Cycle = 2.0%.
*Indicates JEDEC Registered Data for 1N5820-22.
1N5820, 1N5821, 1N5822
http://onsemi.com
3
ORDERING INFORMATION
Device Package Shipping†
1N5820 Axial Lead 500 Units/Bag
1N5820G Axial Lead
(Pb-Free)
500 Units/Bag
1N5820RL Axial Lead 1500/Tape & Reel
1N5820RLG Axial Lead
(Pb-Free)
1500/Tape & Reel
1N5821 Axial Lead 500 Units/Bag
1N5821G Axial Lead
(Pb-Free)
500 Units/Bag
1N5821RL Axial Lead 1500/Tape & Reel
1N5821RLG Axial Lead
(Pb-Free)
1500/Tape & Reel
1N5822 Axial Lead 500 Units/Bag
1N5822G Axial Lead
(Pb-Free)
500 Units/Bag
1N5822RL Axial Lead 1500/Tape & Reel
1N5822RLG Axial Lead
(Pb-Free)
1500/Tape & Reel
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
1N5820, 1N5821, 1N5822
http://onsemi.com
4
NOTE 3 — DETERMINING MAXIMUM RATINGS
Reverse power dissipation and the possibility of thermal
runaway must be considered when operating this rectifier at
reverse voltages above 0.1 VRWM. Proper derating may be
accomplished by use of equation (1).
TA(max) = TJ(max) RqJAPF(AV) RqJAPR(AV)(1)
where TA(max) = Maximum allowable ambient temperature
TJ(max) = Maximum allowable junction temperature
(125°C or the temperature at which thermal
runaway occurs, whichever is lowest)
PF(AV) = Average forward power dissipation
PR(AV) = Average reverse power dissipation
RqJA = Junction-to-ambient thermal resistance
Figures 1, 2, and 3 permit easier use of equation (1) by
taking reverse power dissipation and thermal runaway into
consideration. The figures solve for a reference temperature
as determined by equation (2).
TR = TJ(max) RqJAPR(AV) (2)
Substituting equation (2) into equation (1) yields:
TA(max) = TR RqJAPF(AV) (3)
Inspection of equations (2) and (3) reveals that TR is the
ambient temperature at which thermal runaway occurs or
where TJ = 125°C, when forward power is zero. The
transition from one boundary condition to the other is
evident on the curves of Figures 1, 2, and 3 as a difference
in the rate of change of the slope in the vicinity of 115°C. The
data of Figures 1, 2, and 3 is based upon dc conditions. For
use in common rectifier circuits, Table 1 indicates suggested
factors for an equivalent dc voltage to use for conservative
design, that is:
VR(equiv) = V(FM) F (4)
The factor F is derived by considering the properties of the
various rectifier circuits and the reverse characteristics of
Schottky diodes.
EXAMPLE: Find TA(max) for 1N5821 operated in a
12-volt dc supply using a bridge circuit with capacitive filter
such that IDC = 2.0 A (IF(AV) = 1.0 A), I(FM)/I(AV) = 10, Input
Voltage = 10 V(rms), RqJA = 40°C/W.
Step 1. Find VR(equiv). Read F = 0.65 from Table 1,
VR(equiv) = (1.41) (10) (0.65) = 9.2 V.
Step 2. Find TR from Figure 2. Read TR = 108°C
@ VR = 9.2 V and RqJA = 40°C/W.
Step 3. Find PF(AV) from Figure 6. **Read PF(AV) = 0.85 W
@I(FM)
I(AV) 10 and IF(AV) 1.0A.
Step 4. Find TA(max) from equation (3).
TA(max) = 108 (0.85) (40) = 74°C.
**Values given are for the 1N5821. Power is slightly lower
for the 1N5820 because of its lower forward voltage, and
higher for the 1N5822. Variations will be similar for the
MBR-prefix devices, using PF(AV) from Figure 6.
Table 1. Values for Factor F
Circuit Half Wave Full Wave, Bridge
Full Wave,
Center Tapped*†
Load Resistive Capacitive* Resistive Capacitive Resistive Capacitive
Sine Wave 0.5 1.3 0.5 0.65 1.0 1.3
Square Wave 0.75 1.5 0.75 0.75 1.5 1.5
*Note that VR(PK) 2.0 Vin(PK).
†Use line to center tap voltage for Vin.
raw; : 7o
50
/’ BOTH LEADS TO HEATS‘NK.
( j:
b me luncmn temperatme may he dmevmmed by ”
1N5820, 1N5821, 1N5822
http://onsemi.com
5
Figure 1. Maximum Reference Temperature
1N5820
Figure 2. Maximum Reference Temperature
1N5821
Figure 3. Maximum Reference Temperature
1N5822
Figure 4. Steady-State Thermal Resistance
152.0
VR, REVERSE VOLTAGE (VOLTS)
115
125
105
304.0
VR, REVERSE VOLTAGE (VOLTS)
125
115
105
95
85
75
L, LEAD LENGTH (INCHES)
1/80
25
20
15
10
5.0
0
2/840
TR, REFERENCE TEMPERATURE ( C)T
RJL, THERMAL RESISTANCE
95
85
75
5.03.0 4.0 7.0 10 20
°
5.0 7.0 10 15 20 3/8 4/8 5/8 6/8 7/8 1.0
40
35
30
q
JUNCTION-TO-LEAD ( C/W)°
BOTH LEADS TO HEATSINK,
EQUAL LENGTH
MAXIMUM
TYPICAL
, REFERENCE TEMPERATURE ( C)
R°
RqJA (°C/W) = 70
50
40
28
20 15 10
8.0
15
VR, REVERSE VOLTAGE (VOLTS)
115
105
TR, REFERENCE TEMPERATURE ( C)
95
85
75
5.03.0 4.0 7.0 10 20
°
RqJA (°C/W) = 70
50
40
28
20 15
10
8.0
125
30
RqJA (°C/W) = 70
50
40
28
20
15
10
8.0
r(t), TRANSIENT THERMAL RESISTANCE
(NORMALIZED)
0.2 0.5 1.0 2.0 5.0 10 20 50 100 200 500 1.0 k 2.0 k 5.0 k 10 k
0.05
0.03
0.02
0.01
0.1
t, TIME (ms)
0.5
0.3
0.2
1.0
LEAD LENGTH = 1/4″
Ppk Ppk
tp
t1
TIME
DUTY CYCLE = tp/t1
PEAK POWER, Ppk, is peak of an
equivalent square power pulse.
DTJL = Ppk • RqJL [D + (1 - D) • r(t1 + tp) + r(tp) - r(t1)] where:
DTJL = the increase in junction temperature above the lead temperature.
r(t) = normalized value of transient thermal resistance at time, t, i.e.:
r(t1 + tp) = normalized value of transient thermal resistance at time
t1 + tp, etc.
Figure 5. Thermal Response
20 k
The temperature of the lead should be measured using a ther‐
mocouple placed on the lead as close as possible to the tie point.
The thermal mass connected to the tie point is normally large
enough so that it will not significantly respond to heat surges
generated in the diode as a result of pulsed operation once
steady-state conditions are achieved. Using the measured
value of TL, the junction temperature may be determined by:
TJ = TL + DTJL
_.|.}_
HM
éfifify ‘
j 3mg]:
1N5820, 1N5821, 1N5822
http://onsemi.com
6
3.00.1
IF(AV), AVERAGE FORWARD CURRENT (AMP)
10
7.0
5.0
0.7
0.5
0.1
5.0
P
0.2 0.3 0.5 2.0
, AVERAGE POWER DISSIPATION (WATTS)
F(AV)
3.0
2.0
1.0
0.3
0.2
0.7 1.0 7.0 10
Figure 6. Forward Power Dissipation 1N5820-22
dc
SQUARE WAVE
TJ ≈ 125°C
SINE WAVE
I(FM)
I(AV) p(ResistiveLoad)
Capacitive
Loads 5.0
10
20
TA(A) TA(K)
TL(A) TC(A) TJTC(K) TL(K)
PD
RqS(A) RqL(A) RqJ(A) RqJ(K) RqL(K) RqS(K)
NOTE 4 - APPROXIMATE THERMAL CIRCUIT MODEL
Use of the above model permits junction to lead thermal
resistance for any mounting configuration to be found. For
a given total lead length, lowest values occur when one side
of the rectifier is brought as close as possible to the heat sink.
Terms in the model signify:
TA = Ambient Temperature TC = Case Temperature
TL = Lead Temperature TJ = Junction Temperature
RqS = Thermal Resistance, Heatsink to Ambient
RqL = Thermal Resistance, Lead-to-Heatsink
RqJ = Thermal Resistance, Junction-to-Case
PD = Total Power Dissipation = PF + PR
PF = Forward Power Dissipation
PR = Reverse Power Dissipation
(Subscripts (A) and (K) refer to anode and cathode sides,
respectively.) Values for thermal resistance components
are:
RqL = 42°C/W/in typically and 48°C/W/in maximum
RqJ = 10°C/W typically and 16°C/W maximum
The maximum lead temperature may be found as follows:
TL = TJ(max) n TJL
where n TJL RqJL · PD
TYPICAL VALUES FOR RqJA IN STILL AIR
Data shown for thermal resistance junction-to-ambient (RqJA)
for the mountings shown is to be used as typical guideline values
for preliminary engineering, or in case the tie point temperature
cannot be measured.
1
2
3
Mounting
Method
Lead Length, L (in)
1/8 1/4 1/2 3/4 RqJA
50 51 53 55 °C/W
°C/W
°C/W
58 59 61 63
28
NOTE 5 — MOUNTING DATA
Mounting Method 1
P.C. Board where available
copper surface is small.
Mounting Method 3
P.C. Board with
2-1/2, x 2-1/2,
copper surface.
BOARD GROUND
PLANE
VECTOR PUSH-IN
TERMINALS T-28
Mounting Method 2
LL
LL
L = 1/2″
I N5820
1N5820, 1N5821, 1N5822
http://onsemi.com
7
75°C
25°C
100°C
TJ = 125°C
NOTE 6 — HIGH FREQUENCY OPERATION
Since current flow in a Schottky rectifier is the result of
majority carrier conduction, it is not subject to junction di‐
ode forward and reverse recovery transients due to minority
carrier injection and stored charge. Satisfactory circuit ana‐
lysis work may be performed by using a model consisting
of an ideal diode in parallel with a variable capacitance.
(See Figure 10.)
Figure 7. Typical Forward Voltage
Figure 8. Maximum Non-Repetitive Surge
Current
Figure 9. Typical Reverse Current
1.2
vF, INSTANTANEOUS FORWARD VOLTAGE (VOLTS)
50
5.0
NUMBER OF CYCLES
5.0 1001.0
10
VR, REVERSE VOLTAGE (VOLTS)
8.00
50
0.2
0.01
16
iF, INSTANTANEOUS FORWARD CURRENT (AMP)
I
0.5
0.40 0.2 0.6 0.8
7.0 102.0 3.0
100
24 32 40
0.05 1.4
100
20
0.1
, PEAK HALF-WAVE CURRENT (AMP)
FSM
70
50
30
20
TJ = 100°C
25°C
1.0
0.3
0.2
0.1
0.07
0.7
1.0
2.0
3.0
7.0
10
20
30
VR, REVERSE VOLTAGE (VOLTS)
1.00.5
200
70
2.0 3.0 5.0 10
500
300
100
C, CAPACITANCE (pF)
0.7 7.0 20 30
1N5820
1N5821
1N5822
TJ = 25°C
f = 1.0 MHz
20 30 50 70
TL = 75°C
f = 60 Hz
SURGE APPLIED AT RATED LOAD CONDITIONS
Figure 10. Typical Capacitance
I , REVERSE CURRENT (mA)
R
0.02
0.05
10
1.0
0.5
5.0
2.0
4.0 12 20 28 36
1N5820
1N5821
1N5822
1 CYCLE
1.10.30.1 0.5 0.7 1.30.9
1N5820, 1N5821, 1N5822
http://onsemi.com
8
PACKAGE DIMENSIONS
AXIAL LEAD
CASE 267-05
(DO-201AD)
ISSUE G
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
12
KA
K
D
B
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.287 0.374 7.30 9.50
B0.189 0.209 4.80 5.30
D0.047 0.051 1.20 1.30
K1.000 --- 25.40 ---
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer's technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800-282-9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81-3-5773-3850
1N5820/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303-675-2175 or 800-344-3860 Toll Free USA/Canada
Fax: 303-675-2176 or 800-344-3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative